Seal inset M20 Elastomer Black Wiska SFD 20/01/ASI 1 pc(s)
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Halogen Free | Not Halogen Free |
| Material | ELASTOMER |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Ratings | IP66 |
| RoHS | Not Compliant |
