Cable gland extension M16 M20 Polyamide Black (RAL 9005) Wiska ATEX EX-KEM 16/20 1 pc(s)
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Halogen Free | Not Halogen Free |
| Material | Polyamide |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Ratings | IP66 |
| RoHS | Not Compliant |