Cable gland M16 Brass Wiska 10065017 50 pc(s)
Wiska 10065017 technical specifications.
| Material | Brass |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Ratings | IP69K |
| RoHS | Not Compliant |
No datasheet is available for this part.