
Cable gland M16 Polyamide Black (RAL 9005) Wiska 10066501 50 pc(s)
Wiska 10066501 technical specifications.
| Color | Black |
| Material | Polyamide |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Ratings | IP68 |
| RoHS | Not Compliant |
No datasheet is available for this part.
