
Wiska 10101862 Clixx 25 Cable Bushing Light grey (RAL 7035)
Wiska 10101862 technical specifications.
| Color | Grey |
| Halogen Free | Not Halogen Free |
| Material | TPE, Polyamide, Thermoplastic |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Ratings | IP66 |
| RoHS | Not Compliant |
No datasheet is available for this part.