
Wiska 50060730 VSG 11 Locking Screw
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Halogen Free | Not Halogen Free |
| Material | Polyamide |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Ratings | IP56 |
| RoHS | Not Compliant |