Wiska 50062776 technical specifications.
| Color | Grey, Silver |
| Halogen Free | Not Halogen Free |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Ratings | IP66 |
| RoHS | Not Compliant |
Download the complete datasheet for Wiska 50062776 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.