Wiska 10064673 EVSF 63 RAL 7035 Locking Screw Flame-resistant (metric)
Wiska 64673 technical specifications.
| Color | Grey |
| Material | Polyamide |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Ratings | IP56 |
| RoHS | Not Compliant |
No datasheet is available for this part.