
The W3150A+ is a surface mount controller with a maximum operating temperature of 80°C and a minimum operating temperature of -40°C. It operates on a supply voltage between 3V and 3.6V, with a typical operating supply voltage of 3.3V. The device is packaged in a lead-free LQFP package with dimensions of 10.1mm in length and width, and 1.45mm in height.
Sign in to ask questions about the Wiznet W3150A+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wiznet W3150A+ technical specifications.
| Package/Case | LQFP |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 10.1mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for Wiznet W3150A+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
