Sign in to ask questions about the Wiznet W5200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wiznet W5200 technical specifications.
| Package/Case | QFN |
| Data Rate | 100Mbps |
| Height | 0.7mm |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 528mW |
| Max Supply Current | 5uA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Functions | 1 |
| Operating Supply Current | 5uA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Supply Voltage-Nom | 3.3V |
| Weight | 0.005309oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Wiznet W5200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
