
Single-chip Ethernet controller featuring a 100Mbps data rate and full-duplex operation. This interface IC supports a parallel interface and operates from a 3V to 3.6V supply voltage, with a nominal 3.3V. Designed for surface mount applications, it is housed in a 100-pin LQFP package measuring 14mm x 14mm x 1.4mm. Operating across a temperature range of -40°C to 80°C, this lead-free and RoHS compliant component consumes 5mA of operating supply current.
Sign in to ask questions about the Wiznet W5300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wiznet W5300 technical specifications.
| Package/Case | LQFP |
| Data Rate | 100Mbps |
| Height | 1.4mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Voltage-Nom | 3.6V |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Wiznet W5300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
