The W5500S2E-Z1 is a single-chip Ethernet controller with a maximum operating speed of 100Mbps. It does not support auto-negotiation and lacks DMA support. The device operates within a temperature range of -40°C to 85°C and is powered by a supply voltage between 2.97V and 3.63V. The W5500S2E-Z1 is a 23-pin component.
Checking distributor stock and pricing after the page loads.
| Category | Single Chip |
| Ethernet Speed | 100Mbps |
| Auto-Negotiation | No |
| DMA Support | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 3.63V |
| Min Operating Supply Voltage | 2.97V |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 23 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |