
The W7100A is an 8-bit 8051 microcontroller with a 3.3V operating supply voltage and a maximum operating temperature of 80°C. It features a 64KB RAM size and a 255B memory size with a FLASH memory type. The device has a UART interface and supports a maximum frequency of 25MHz. The W7100A is a surface mount device with dimensions of 14.1mm in length, 14.1mm in width, and 1.45mm in height. It is compliant with lead-free standards and has a minimum operating temperature of -40°C.
Wiznet W7100A technical specifications.
| Package/Case | LQFP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Height | 1.45mm |
| Interface | UART |
| Lead Free | Lead Free |
| Length | 14.1mm |
| Max Frequency | 25MHz |
| Max Operating Temperature | 80°C |
| Memory Size | 255B |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Functions | 1 |
| Operating Supply Voltage | 3.6V |
| RAM Size | 64KB |
| Supply Voltage-Nom | 3.3V |
| Width | 14.1mm |
| RoHS | Compliant |
Download the complete datasheet for Wiznet W7100A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
