Single-chip Ethernet controller supporting 10BASE-T and 100BASE-TX physical network types. Features auto-negotiation and operates at 10 or 100 Mbps with full or half duplex communication modes. This integrated circuit is housed in a 100-pin LQFP package and operates from a 3V to 3.6V supply, with a typical voltage of 3.3V. Designed for a wide operating temperature range from -40°C to 80°C.
Checking distributor stock and pricing after the page loads.
Wiznet W7100A-S2E-100 technical specifications.
| Physical Network Type | 10BASE-T|100BASE-TX |
| Category | Single Chip |
| Ethernet Speed | 10|100Mbps |
| Auto-Negotiation | Yes |
| DMA Support | No |
| Communication Mode | Full Duplex|Half Duplex |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 100 |
| Package/Case | LQFP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |