Sign in to ask questions about the Wiznet WIZ100SR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wiznet WIZ100SR technical specifications.
| Package/Case | Module |
| Data Rate | 230Kbps |
| Height | 12mm |
| Interface | RS-232, Ethernet, Serial |
| Lead Free | Lead Free |
| Length | 50mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | 0°C |
| Operating Supply Current | 150mA |
| Operating Supply Voltage | 3.3V |
| Supply Voltage-Nom | 5V |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Wiznet WIZ100SR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
