Wiznet WIZ110SR technical specifications.
| Package/Case | Module |
| Data Rate | 230Kbps |
| Gender Type A | Male |
| Interface | RS-232, Ethernet |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Supply Voltage-Nom | 5V |
| RoHS | Compliant |
Download the complete datasheet for Wiznet WIZ110SR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
