Wiznet WIZ120SR technical specifications.
| Package/Case | Module |
| Data Rate | 230Kbps |
| Height | 8.85mm |
| Interface | RS-232, Ethernet, Serial |
| Lead Free | Lead Free |
| Length | 50mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Current | 220mA |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 3.3V |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Wiznet WIZ120SR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
