
Ethernet module featuring 100Mbps data rate and parallel, SPI, and Ethernet interfaces. Operating supply voltage is 3.3V with a nominal supply voltage of 5V. This lead-free component operates within a temperature range of 0°C to 70°C. Module dimensions are 48mm in length, 25mm in width, and 13.5mm in height.
Sign in to ask questions about the Wiznet WIZ810MJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wiznet WIZ810MJ technical specifications.
| Package/Case | Module |
| Data Rate | 100Mbps |
| Height | 13.5mm |
| Interface | Parallel, SPI, Ethernet |
| Lead Free | Lead Free |
| Length | 48mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Functions | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Supply Voltage-Nom | 5V |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Wiznet WIZ810MJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
