Wiznet WIZ811MJ technical specifications.
| Package/Case | Module |
| Data Rate | 100Mbps |
| Height | 13.5mm |
| Interface | Parallel, SPI, Ethernet |
| Lead Free | Lead Free |
| Length | 52mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Supply Voltage-Nom | 3.3V |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Wiznet WIZ811MJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
