Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wiznet WIZ812MJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Data Rate | 100Mbps |
| Height | 13.5mm |
| Interface | Parallel, SPI, Ethernet |
| Lead Free | Lead Free |
| Length | 52mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Supply Voltage-Nom | 3.3V |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Wiznet WIZ812MJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
