
Ethernet Module with 50Mbps data rate and a single port. Features a parallel interface and operates at 3.3V supply voltage. This module has a compact form factor with dimensions of 50mm (length) x 34mm (width) x 13.5mm (height). Designed for a wide operating temperature range from -40°C to 85°C, it is also lead-free.
Wiznet WIZ830MJ technical specifications.
| Package/Case | Module |
| Data Rate | 50Mbps |
| Height | 13.5mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 50mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Supply Voltage-Nom | 3.3V |
| Width | 34mm |
| RoHS | Compliant |
Download the complete datasheet for Wiznet WIZ830MJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
