Wiznet WizFi220 technical specifications.
| Package/Case | Module |
| Current - Receiving | 130mA |
| Current - Transmitting | 260mA |
| Data Rate | 11Mbps |
| Frequency | 2.4GHz |
| Height | 2.9mm |
| Interface | SPI, UART |
| Lead Free | Lead Free |
| Length | 31.95mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 80 |
| Packaging | Bulk |
| Sensitivity | -94dBm |
| Width | 23.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wiznet WizFi220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
