Wide Band Low Power Amplifier, 0MHz Min, 6000MHz Max, 1 Func, GAAS, GREEN, SMT, SOT-86, MICRO-X-4
Sign in to ask questions about the WJ Communications AG302-86G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
WJ Communications AG302-86G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for WJ Communications AG302-86G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.