Wide Band Low Power Amplifier, 0MHz Min, 6000MHz Max, 1 Func, BIPolar, GREEN, SOT-86, SMT, MICRO-X-4
WJ Communications AG402-86G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for WJ Communications AG402-86G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.