Wide Band Low Power Amplifier, 0MHz Min, 6000MHz Max, 1 Func, BIPolar, GREEN, SMT, TO-243C, SOT-89, 3 PIN
WJ Communications AG402-89G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for WJ Communications AG402-89G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.