Wide Band Medium Power Amplifier, 50MHz Min, 870MHz Max, 1 Func, GAAS, TO-243C, SOT-89, 3 PIN
WJ Communications AH3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Supply Current-Max | 180 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for WJ Communications AH3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.