Wide Band Medium Power Amplifier, 50MHz Min, 870MHz Max, 1 Func, GAAS, GREEN, TO-243C, SOT-89, 3 PIN
Sign in to ask questions about the WJ Communications AH3-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
WJ Communications AH3-G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Supply Current-Max | 180 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for WJ Communications AH3-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.