Narrow Band High Power Amplifier, 1705MHz Min, 1790MHz Max, 1 Func, GAAS, ROHS COMPLIANT, FM-6
Sign in to ask questions about the WJ Communications AP504 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
WJ Communications AP504 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Supply Current-Max | 940 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for WJ Communications AP504 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.