Narrow Band Medium Power Amplifier, 1700MHz Min, 2200MHz Max, 6 X 6 MM, ROHS COMPLIANT, PLASTIC, LEADLESS, MO-220VJJC, QFN-28
Sign in to ask questions about the WJ Communications VG111-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
WJ Communications VG111-F technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for WJ Communications VG111-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.