This 50V capacitor features a capacitance of 100pF with a tolerance of 5%. It has a surface mount package and is lead free. The dielectric material is NP0, suitable for applications requiring stability over temperature. The capacitor is packaged in cut tape for easy handling and mounting.
WLS 0603N101J500CT technical specifications.
| Capacitance | 100pF |
| Package/Case | 0603 |
| Dielectric | NP0 |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.