Bearing Accessories, Circular Stainless Steel Spring
WM Berg SVM-3 technical specifications.
| Material | Stainless Steel |
| Shape | Circular |
| Accessory Type | Spring |
| Product Diameter (Metric) | 22mm |
| Product Height (Metric) | 2.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.