The C2M0045170D is an N-channel enhancement mode Silicon Carbide (SiC) power MOSFET utilizing 2nd generation C2M technology. It is designed for high-voltage applications requiring high blocking voltage with low on-resistance and high-speed switching with low capacitances. It is resistant to latch-up and RoHS compliant.
Sign in to ask questions about the Wolfspeed C2M0045170D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wolfspeed C2M0045170D technical specifications.
| Drain-Source Voltage (VDS) | 1700V |
| On-State Resistance (RDS(on)) | 45mΩ |
| Continuous Drain Current (ID) | 75A |
| Maximum Junction Temperature (Tjmax) | 150°C |
| Power Dissipation (PD) | 338W |
| Gate Threshold Voltage (VGS(th)) | 2.0 to 4.0V |
| Pulsed Drain Current (IDM) | 160A |
| RoHS | Compliant |
| Halogen Free | Yes |
| REACH | Compliant |
Download the complete datasheet for Wolfspeed C2M0045170D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.