Z-Rec® silicon carbide Schottky diode featuring zero reverse recovery current, zero forward recovery voltage, and ultra-fast switching. It utilizes MPS (Merged PiN Schottky) technology for high surge capability and high reverse-voltage blocking. It is an industrial-qualified component designed to improve system efficiency and power density.
Checking distributor stock and pricing after the page loads.
| Blocking Voltage | 650V |
| Current Rating | 20A |
| Forward Voltage (VF typ) | 1.5V |
| Max Continuous Current (IF) | 20A |
| Total Capacitive Charge (Qc) | 48nC |
| Reverse Recovery Charge (Qrr) | 0nC |
| RoHS | Compliant |
| Halogen Free | Yes |
| Lead Free | Yes |
| ECCN | EAR99 |