The C3M0065100K is a 1000 V, 65 mΩ Silicon Carbide (SiC) MOSFET based on C3M technology. It features high blocking voltage, high-speed switching with low capacitances, and a fast intrinsic diode with low reverse recovery (Qrr). The device is housed in a TO-247-4 package which includes a Kelvin source pin to reduce switching losses and minimize gate ringing.
Sign in to ask questions about the Wolfspeed C3M0065100K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wolfspeed C3M0065100K technical specifications.
| Drain-Source Voltage (Vds) | 1000V |
| On-Resistance (Rds on) at 25°C | 65mΩ |
| Continuous Drain Current (Id) at 25°C | 35A |
| Power Dissipation (Pd) at 25°C | 113.5W |
| Maximum Junction Temperature (Tjmax) | 150°C |
| Total Gate Charge (Qg) | 56nC |
| RoHS | Compliant |
| Halogen Free | Yes |
| REACH | Compliant |
Download the complete datasheet for Wolfspeed C3M0065100K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.