The C4D02120E-TR is a Z-Rec high-voltage power Silicon Carbide (SiC) Schottky Diode. This component features zero reverse recovery current and zero forward recovery voltage, enabling extremely high-frequency operation with minimal switching losses. Its switching behavior is independent of temperature, allowing for cooler operation and improved system efficiency. It is designed for applications in switch-mode power supplies, power factor correction, and motor drives where high voltage and high efficiency are required.
Checking distributor stock and pricing after the page loads.
| Repetitive Peak Reverse Voltage (Vrrm) | 1200V |
| Continuous Forward Current (If) @ Tc=160C | 2A |
| Continuous Forward Current (If) @ Tc=135C | 5.5A |
| Total Capacitive Charge (Qc) | 12nC |
| Forward Voltage (Vf) Typical @ 2A, 25C | 1.4V |
| Forward Voltage (Vf) Typical @ 2A, 175C | 1.9V |
| Operating Junction Temperature (Tj) | -55 to +175°C |
| Reverse Current (Ir) Typical @ 1200V, 25C | 10µA |
| Capacitance (C) @ 400V, 1MHz | 93pF |
| RoHS | Compliant |
| REACH | Compliant |
| Halogen-free | Yes |