The C4MS025120U2-TR is a 1200V, 25mΩ Discrete Silicon Carbide (SiC) MOSFET part of the C4MS family. It features a fast and soft body diode with low overshoot and ringing, optimized for hard-switched applications. It offers low Eon, ERR, and Eoff losses compared to previous generations and is housed in a top-side cooled (TSC) U2 package designed for high power density and efficient thermal management.
Wolfspeed C4MS025120U2-TR technical specifications.
| Drain-Source Voltage (Vds) | 1200V |
| Drain-Source On-Resistance (Rds On) | 25mOhms |
| Operating Junction Temperature (Tjmax) | 175°C |
| Gate-Source Voltage (Vgs) | -4 to 18V |
| Technology | Silicon Carbide (SiC) |
| Transistor Polarity | N-Channel |
| ECCN | EAR99 |
| RoHS | Compliant |
Download the complete datasheet for Wolfspeed C4MS025120U2-TR to view detailed technical specifications.
No datasheet is available for this part.