The C4MS036120K is an industrial-qualified 1200V Silicon Carbide (SiC) MOSFET part of the C4MS family. It features a fast and soft body diode that minimizes overshoot and ringing, providing improved Eon, ERR, and Eoff losses compared to the C3M family. It is optimized for hard-switched and soft-switched topologies with a low RDS(on) temperature coefficient and high transient voltage compatibility.
Wolfspeed C4MS036120K technical specifications.
| Blocking Voltage | 1200V |
| RDS(ON) at 25°C | 36mΩ |
| Maximum Junction Temperature (Tjmax) | 175°C |
| Minimum Junction Temperature (Tjmin) | -40°C |
| Gate-Source Voltage Compatibility | -4 to 0 / 15 to 18V |
| ECCN | EAR99 |
| California Prop 65 | Compliant |
| Qualification | Industrial |
No datasheet is available for this part.