The C4MS036120K1 is a 1200V, 36mΩ Discrete Silicon Carbide (SiC) MOSFET part of the C4MS family. It utilizes a fast and soft body diode to enable fast switching with minimal overshoot and ringing. It offers improved Eon, ERR, and Eoff losses compared to the C3M family while maintaining a low RDS(on) temperature coefficient. It is designed for hard-switched applications including industrial drives, power supplies, and fast charging systems.
Wolfspeed C4MS036120K1 technical specifications.
| Blocking Voltage | 1200V |
| RDS(ON) at 25°C | 36mΩ |
| Tjmax | 175°C |
| Tjmin | -40°C |
| Gate Voltage compatibility | -4 to 0 / 15 to 18V |
| Technology | Gen 4 Silicon Carbide |
| ECCN | EAR99 |
| California Prop 65 | Compliance required |
| Qualification | Industrial |
No datasheet is available for this part.