The C4MS065120K is an industrial-qualified Gen 4 discrete Silicon Carbide (SiC) MOSFET designed for hard-switched applications. It features a fast and soft body diode with low overshoot and ringing, providing improved Eon and Err losses compared to previous generations. The device is optimized for high-power applications including industrial drives, fast charging, and renewable energy systems.
Wolfspeed C4MS065120K technical specifications.
| Blocking Voltage | 1200V |
| RDS(on) at 25°C | 65mΩ |
| Maximum Operating Junction Temperature (Tjmax) | 175°C |
| Minimum Operating Junction Temperature (Tjmin) | -40°C |
| Gate-Source Voltage (Vgs) Compatibility | -4 to 0 / 15 to 18V |
| California Prop 65 | Compliant |
| ECCN | EAR99 |
| Qualification | Industrial |
No datasheet is available for this part.