The C4MS065120U2 is a 1200V Silicon Carbide (SiC) MOSFET part of the C4MS family, designed for high-performance hard-switched applications. It features a fast and soft body diode with minimal overshoot and ringing. The device offers improved Eon, ERR, and Eoff losses compared to previous generations while maintaining a low RDS(on) temperature coefficient. It is designed with high transient overvoltage capability and wide gate voltage compatibility for industrial applications.
Wolfspeed C4MS065120U2-TR technical specifications.
| Blocking Voltage | 1200V |
| RDS(on) Typical at 25°C | 65mΩ |
| Continuous Drain Current (Id) | 42A |
| Maximum Junction Temperature (Tjmax) | 175°C |
| Minimum Junction Temperature (Tjmin) | -40°C |
| Gate-Source Voltage (Vgs) | -4 to +18V |
| Transistor Polarity | N-Channel |
| Technology | Silicon Carbide (SiC) |
| ECCN | EAR99 |
| Qualification | Industrial |
Download the complete datasheet for Wolfspeed C4MS065120U2-TR to view detailed technical specifications.
No datasheet is available for this part.