The C5D50065D is a Z-Rec high-voltage Silicon Carbide Schottky Barrier Diode featuring zero reverse recovery charge and zero forward recovery voltage. It is designed for high-frequency switching and offers low parasitic inductance with a high surge current capability.
Wolfspeed C5D50065D technical specifications.
| Repetitive Peak Reverse Voltage | 650V |
| Forward Current (Continuous) | 50A |
| Forward Voltage (Typical) | 1.5V |
| Total Capacitance | 1970pF |
| Operating Temperature Range | -55 to 175°C |
| Power Dissipation | 300W |
| Non-Repetitive Peak Forward Current | 400A |
| RoHS | Compliant |
| Halogen-free | Yes |
No datasheet is available for this part.