The CGD1200HB2P-BM2 is a form-factor-fitting, two-channel gate driver optimized for the Gen2 62mm Silicon Carbide (SiC) power module platform. Each channel is protected against over-current and reverse polarity, and the board includes on-board 2W isolated power supplies supporting switching frequencies up to 75 kHz. It is designed specifically for evaluating Wolfspeed 62mm BM2 modules such as CAS120M12BM2, CAS300M12BM2, and CAS300M17BM2.
Checking distributor stock and pricing after the page loads.
Wolfspeed CGD1200HB2P-BM2 technical specifications.
| Number of Channels | 2 |
| Voltage Class Support | 1200V |
| Maximum Switching Frequency | 75kHz |
| Isolated Power Supply Output | 2W |
| Supported Module Platform | 62mm BM2 |
| Protection Features | Over-current, Reverse Polarity |
| RoHS | Compliant |
No datasheet is available for this part.