The CGD15FB45P1 is an evaluation gate driver board designed for use with Wolfspeed 1200V Silicon Carbide (SiC) MOSFET power modules. It features six output channels specifically optimized for SiC MOSFET switching characteristics, including high-frequency operation up to 125kHz and integrated isolated power supplies. The board provides thermal sensing, over-current protection, and logic-level control interfaces, facilitating the rapid evaluation and design of high-efficiency power converters.
Checking distributor stock and pricing after the page loads.
Wolfspeed CGD15FB45P1 technical specifications.
| Number of Channels | 6 |
| Isolation Voltage | 3000V |
| Maximum Switching Frequency | 125kHz |
| Silicon Core Number | 1ED020I12-F2 |
| Input Supply Voltage | 12V |
| Svhc | No |
| RoHS | Compliant |
No datasheet is available for this part.