The CGH40120F is a gallium nitride (GaN) high electron mobility transistor (HEMT) designed for high efficiency, high gain, and wide bandwidth capabilities. It operates from a 28V rail and is suitable for a large variety of RF applications including cellular infrastructure, radar, and broadband amplifiers.
Wolfspeed CGH40120F technical specifications.
| Operating Frequency | DC - 2.5GHz |
| Output Power (P_sat) | 120W |
| Drain-Source Voltage (Vds) | 28V |
| Small Signal Gain | 19dB |
| Efficiency | 60% |
| Drain Current (Id) | 12A |
| Operating Temp Range | -40 to +150°C |
| RoHS | Compliant |
| ECCN | EAR99 |
No datasheet is available for this part.