The CGHV14250F is a gallium nitride (GaN) high electron mobility transistor (HEMT) designed specifically for L-Band radar amplifier applications. The device operates from a 50V rail and provides 330W of typical output power with 18dB of gain and high efficiency. It is housed in a ceramic/metal flanged package for high power thermal management.
Checking distributor stock and pricing after the page loads.
Wolfspeed CGHV14250F technical specifications.
| Frequency Range | 1.2 - 1.4GHz |
| Power - Output | 330W |
| Voltage - Test | 50V |
| Gain | 18dB |
| Current - Test | 500mA |
| Transistor Type | HEMT |
| Technology | GaN on SiC |
| Voltage - Rated (Breakdown) | 125V |
| RoHS | Compliant |
No datasheet is available for this part.