The CGHV40050F is an unmatched Gallium Nitride (GaN) High Electron Mobility Transistor (HEMT) designed for high efficiency and wide bandwidth. Operating from a 28 volt rail, the device offers a versatile solution for microwave applications ranging from DC to 4 GHz. It is particularly suited for linear and compressed amplifier circuits, providing high gain and excellent power density in a small package footprint.
Wolfspeed CGHV40050F technical specifications.
| Output Power | 50W |
| Operating Frequency | DC - 4GHz |
| Small Signal Gain | 17.5dB |
| Drain Efficiency | 65% |
| Operating Voltage | 28V |
| Thermal Resistance | 1.7°C/W |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Wolfspeed CGHV40050F to view detailed technical specifications.
No datasheet is available for this part.