The CGHV59350F-AMP is a demonstration and evaluation board featuring the CGHV59350F GaN High Electron Mobility Transistor (HEMT). It is optimized for C-Band radar applications across the 5.2 to 5.9 GHz frequency range, providing a typical gain of 10.5 dB and a typical output power of 350 Watts using Gallium Nitride (GaN) on Silicon Carbide (SiC) technology.
Checking distributor stock and pricing after the page loads.
| Operating Frequency Min | 5.2GHz |
| Operating Frequency Max | 5.9GHz |
| Typical Output Power | 350W |
| Typical Gain | 10.5dB |
| Drain-Source Voltage (Vds) | 125V |
| Technology | GaN on SiC |
| RoHS | Compliant |