The CVFD20065A is a Silicon Carbide (SiC) Schottky diode featuring zero reverse recovery charge and ultra-fast switching. It utilizes Merged PiN Schottky (MPS) technology for high surge capability and high reverse-voltage blocking. It is designed to improve system efficiency by providing lower conduction losses and enabling high switching frequency operation in power-dense environments.
Checking distributor stock and pricing after the page loads.
| Blocking Voltage | 650V |
| Current Rating | 20A |
| Forward Voltage (VF typ) | 1.27V |
| Maximum Continuous Current (IF) | 21A |
| Total Capacitive Charge (Qc) | 63nC |
| RoHS | Compliant |
| REACH | Compliant |
| Halogen Free | Yes |
| ECCN | EAR99 |