The 1.5KE110CA-T3-LF is a bidirectional transient voltage suppressor diode from Won-Top Electronics. It features a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The diode has a maximum reverse voltage of 94V and a maximum power dissipation of 6.5W. It is packaged in a 2-pin axial DO-214AE package and is suitable for transient voltage suppression applications.
Won-Top Electronics 1.5KE110CA-T3-LF technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-214AE |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 94 |
| Breakdown Voltage-Min | 105 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 116 |
| Power Dissipation-Max | 6.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Won-Top Electronics 1.5KE110CA-T3-LF to view detailed technical specifications.
No datasheet is available for this part.