The 1.5KE120A transient voltage suppressor diode from Won-Top Electronics is a unidirectional silicon device with a maximum operating temperature of 175 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. It features a 2-pin axial package with a JEDEC package code of DO-214AE and a maximum power dissipation of 6.5 watts. The diode has a nominal breakdown voltage of 120 volts and a maximum breakdown voltage of 126 volts, with a maximum reverse voltage of 102 volts and a maximum non-repetitive peak reverse power dissipation of 1500 watts. The device is suitable for use in applications where transient voltage suppression is required.
Won-Top Electronics 1.5KE120A technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-214AE |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 102 |
| Breakdown Voltage-Min | 114 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 163 |
| Breakdown Voltage-Nom | 120 |
| Breakdown Voltage-Max | 126 |
| Power Dissipation-Max | 6.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Won-Top Electronics 1.5KE120A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.